This inductive proximity sensor module operates within a temperature range of -25°C to 70°C and features a PNP output type. The module is designed for use in applications with a DC supply voltage of 10 to 30V and a typical operating supply voltage of 12, 15, 18, or 24V. The sensing distance range is between 2 to 7 meters, with a sensing distance of 4 meters and a response frequency of 70 Hz. The module has a stainless steel barrel body with a cable terminal type and a hysteresis of 10%.
Rockwell 871TM-DH4CP12-A2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 70Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH4CP12-A2 to view detailed technical specifications.
No datasheet is available for this part.