This inductive proximity sensor module has a sensing distance range of 2 to 7 meters and operates within a DC supply voltage of 10 to 30 volts. The module is designed for use in environments with a temperature range of -25 to 70 degrees Celsius. It features a stainless steel barrel body with a connector terminal type and a switching mode of normally closed. The sensor has a response frequency of 60 Hz and a hysteresis of 10 percent.
Rockwell 871TM-DH5CN18-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 60Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871TM-DH5CN18-D4 to view detailed technical specifications.
No datasheet is available for this part.