This inductive proximity sensor module features a sensing distance range of 7 to 15cm and operates within a temperature range of -25 to 70°C. The module has a switching mode of normally closed and a response frequency of 15Hz. It also has a hysteresis of 15% and is constructed with a nickel-plated brass body in a barrel style with cable terminals.
Rockwell 872C-A10C18-N3 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 872C-A10C18-N3 to view detailed technical specifications.
No datasheet is available for this part.