This inductive proximity sensor module features a sensing distance range of 7 to 15cm and operates within an AC supply voltage range of 20 to 250V. The module has a nickel plated brass body and a barrel style with cable terminals. It can operate within a temperature range of -25 to 70 degrees Celsius.
Rockwell 872C-A10C30-N3 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 872C-A10C30-N3 to view detailed technical specifications.
No datasheet is available for this part.