This inductive proximity sensor features a sensing distance range of 15 to 50mm and operates within an AC supply voltage range of 24 to 250V. The sensor has a response frequency of 15 and a hysteresis of 15%. It is constructed with a nickel-plated brass body in a barrel style with cable terminals. The operating temperature range is -25 to 70°C.
Rockwell 872C-A15N30-N3 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 872C-A15N30-N3 to view detailed technical specifications.
No datasheet is available for this part.