This inductive proximity sensor module has a sensing distance range of 7 to 15 and a switching mode of NO. It operates within a temperature range of -25 to 70C and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is constructed with a nickel plated brass barrel body material and features a cable terminal type.
Rockwell 872C-DH10NN30-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 872C-DH10NN30-D4 to view detailed technical specifications.
No datasheet is available for this part.