The 872C-DH5CN18-D4 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates with a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It has a response frequency of 15Hz and a hysteresis of 15%. The sensor body is made of nickel-plated brass with a barrel style and cable terminals.
Rockwell 872C-DH5CN18-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 872C-DH5CN18-D4 to view detailed technical specifications.
No datasheet is available for this part.