The 872C-DH5NP18-D4 is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 10 to 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It features a nickel-plated brass body with a barrel style and cable terminals, and has a response frequency of 15 Hz with a hysteresis of 15%. The module is classified as a module and has a switching mode of NO (normally open).
Rockwell 872C-DH5NP18-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rockwell 872C-DH5NP18-D4 to view detailed technical specifications.
No datasheet is available for this part.