This inductive proximity sensor module features a sensing distance range of 7 to 15mm and operates on a DC supply voltage of 10 to 30V. The module has a response frequency of 15Hz and a hysteresis of 15%. It is constructed with a nickel-plated brass body and a cable terminal type. The operating temperature range is -25 to 70°C.
Rockwell 872C-DH8NP18-D4 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rockwell 872C-DH8NP18-D4 to view detailed technical specifications.
No datasheet is available for this part.