Fixed Resistor, Carbon Composition, 2W, 180000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | HB |
| Resistance | 180000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.60 |
| REACH | unknown |
| Military Spec | False |