The R6502AC is a 40-pin CDIP microprocessor with a CISC instruction set architecture. It operates at a maximum speed of 2 and has a maximum operating supply voltage of 5.25V. The device is mounted through a hole and has a ceramic package material. The R6502AC has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Rockwell R6502AC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Family Name | R6500 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 2MHz |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | 01121 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Rockwell R6502AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.