RESISTOR, CARBON COMPOSITION, 0.125W, 5%, 27000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Rockwell RC05GF276J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | RC05 |
| Resistance | 27000000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.