Fixed Resistor, Carbon Composition, 0.25W, 68000ohm, 250V, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
Rockwell RC07GF683J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Series | RC07GF SERIES |
| Resistance | 68000 |
| REACH | unknown |
| Military Spec | False |