Fixed Resistor, Carbon Composition, 0.5W, 1500ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
Rockwell RC20GF152K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 10 |
| Manufacturer Series | RC20 |
| Resistance | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RC20GF152K to view detailed technical specifications.
No datasheet is available for this part.