Fixed Resistor, Carbon Composition, 0.5W, 910000ohm, 350V, 5% +/-Tol,
Rockwell RC20GF914J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Series | RC20GF SERIES |
| Resistance | 910000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.