The BA10358F is a dual supply operational amplifier from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with ROHS regulations. The op amp has a voltage gain of 100dB and a slew rate of 0.2V/µs. It operates on a dual supply voltage of 9V and has an operating supply voltage of 28V. The package type is ROHS compliant and is packaged in a SOP-8 format with dimensions of 1.5mm in height, 5mm in length, and 4.4mm in width.
Sign in to ask questions about the Rohm BA10358F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA10358F technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10358F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.