Rohm BD3533FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3533FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
