Rohm BD3539FVM-TR technical specifications.
| Package/Case | MSOP |
| Input Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3539FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
