The BH9595FP-Y is a commercial extended SCSI bus terminator IC with a 25-pin HSOP-25 package. It operates over a temperature range of 0 to 75°C. The device is designed to supply voltage between 4 and 5.5 volts. It is a single-function device with 25 terminals.
Rohm BH9595FP-Y technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G25 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH9595FP-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.