The Rohm MCR01MZPF3011 is a 50V 3.01kR 1% lead free chip resistor with a 0402 package. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is compliant with RoHS regulations. The MCR01MZPF3011 has a maximum power dissipation of 63mW and a resistance tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 350um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.01kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
These are design resources that include the Rohm MCR01MZPF3011
User guide for evaluating the ADAU1962A (12-channel) and ADAU1966A (16-channel) multibit sigma-delta DACs with USBi control, S/PDIF input, and multiple analog outputs.