
Surface mount fixed resistor featuring metal glaze/thick film construction. Offers 110 kΩ resistance with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.1W (100mW) power dissipation and 50V DC. Housed in a compact 0603 (1608 metric) case with tin plating and designed for automotive AEC-Q200 qualification.
Rohm MCR03EZPFX1103 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPFX1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
