Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 35PX47MEFC5X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35PX47MEFC5X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Rubycon 35PX47MEFC5X11
A technical comparison of quasi-resonant (QR) and fixed-frequency (FF) flyback switching modes using Infineon ICE5xSxG and ICE5QSxG controllers in a 60W power supply.
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.
