This incremental rotary encoder is a through-hole mounted device with a maximum operating supply voltage of 5VDC and a maximum operating torque of 0.01Nm. It features a digital square wave encoder signal and a quadrature encoder code. The encoder reading is incremental and the mechanical life is rated at 100000 cycles. The device operates within a temperature range of -10 to 65°C and is not indexed.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |