This incremental rotary encoder features a rotary motion with a knurled shaft style, providing a digital square wave encoder signal with a quadrature encoder code. It operates at a maximum supply voltage of 5VDC and has a maximum operating torque of 0.02 units. The encoder is designed for through-hole mounting and has a mechanical life of 100,000 cycles. It is not indexed and has a minimum operating temperature of -10°C and a maximum operating temperature of 65°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |