This incremental rotary encoder features a rotary motion with a maximum operating torque of 0.02Nm and a terminal type of PC Pin. It has a shaft style of knurl and an encoder reading of incremental, with a digital square wave encoder signal and a quadrature encoder code. The encoder is programmable and has a mechanical life of 100,000 cycles. It can operate within a temperature range of -10 to 65°C and is mounted through a hole. The encoder is designed for use in applications where a right-angle body orientation is required.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |