The ACZ16NBR4E-20KQA1-24 is a rotary encoder with incremental quadrature output and digital square wave signal. It has a maximum operating torque of 0.02Nm and can operate at a minimum temperature of -10C and a maximum temperature of 65C. The encoder is programmable and has a mechanical life of 100000 cycles. It is designed for use in applications where a high degree of accuracy is required and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |