The AMT102-0250-I6350-W is a rotary capacitive encoder from CUI Devices, offering incremental encoder readings and digital square wave signals. It operates at speeds of up to 15000 revolutions per minute and is programmable. The device is designed for use in temperatures ranging from -40 to 100°C and can be powered with a supply voltage between 3.6 and 5.5VDC. The encoder features a sleeve diameter of 6.35mm and a straight body orientation, with cable terminals for connection.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6.35mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Wide |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |