The AMT102-1000-N3175-S is a rotary capacitive encoder with indexed output, suitable for applications with maximum operating speeds of 7500 revolutions per minute. It operates within a temperature range of -40 to 100°C and can be powered by a supply voltage between 3.6 and 5.5VDC. This encoder features a digital square wave output and is programmable. It has a sleeve diameter of 3.175mm and a straight body orientation, with cable terminals for base mounting.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |