This rotary incremental encoder features a maximum operating speed of 15000 revolutions per minute and operates over a temperature range of -40 to 100°C. It has a programmable supply voltage of 3.6 to 5.5VDC and provides a digital square wave encoder signal. The encoder is designed for use with a cable terminal type and has a wide base mounting option. It is suitable for use in a variety of applications where a high-speed incremental encoder is required.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4.76mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Wide |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |