The AMT102-D0250-I3175-S is a rotary incremental encoder with a maximum operating speed of 15000 revolutions per minute. It has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. The encoder is powered by a supply voltage between 3.6VDC and 5.5VDC. It has a programmable feature and provides a digital square wave encoder signal. The encoder is mounted with a standard base and has a cable terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |