The AMT303-0096-6000-06-E is a modular encoder with rotary motion and indexed output. It provides incremental encoder readings through a digital square wave signal. This encoder is designed to operate at a maximum speed of 8000 revolutions per minute and can withstand temperatures between -40°C and 125°C. The device requires a supply voltage between 4.5VDC and 5.5VDC, with a typical operating voltage of 5VDC. The encoder features a straight body with a sleeve diameter of 6 and a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |