The BME-500D-800K is a hollow shaft incremental rotary optical encoder with a typical operating supply voltage of 5VDC. It features a right-angle body orientation and a terminal type of cable. The encoder reading is incremental and the signal is a digital square wave. The device is designed for operation over a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |