The C14D16N-B33 is a rotary incremental optical encoder with a flat shaft style, providing a digital square wave encoder signal. It operates within a supply voltage range of 2.97 to 3.63VDC, with a typical operating supply voltage of 3.3VDC. The encoder is designed to withstand a maximum operating torque of 0.006 and features a mechanical life of 1,000,000 cycles. It is a non-programmable device with a panel mount configuration and a straight body orientation. The C14D16N-B33 is rated for operation between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Maximum Operating Torque | 0.006N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |