This absolute and incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It operates within a voltage range of 4.75 to 5.25VDC and can withstand a maximum operating torque of 0.006Nm. The encoder is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. It is not indexed and has a terminal type of hole. The device is suitable for use in temperatures ranging from -10 to 70C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.006N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Hole |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |