The C14D32N-A33 is a rotary encoder with incremental digital square wave output, operating over a temperature range of -10°C to 70°C. It has a maximum operating torque of 0.006 units and a mechanical life of 1,000,000 cycles. The encoder is panel mountable with a straight body orientation and features a flat shaft style. It is powered by a supply voltage between 2.97VDC and 3.63VDC, with a typical operating voltage of 3.3VDC.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Maximum Operating Torque | 0.006N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Hole |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |