The MES20-360P-C4 is an incremental rotary encoder with a flat shaft style and digital square wave output. It operates within a supply voltage range of 21.6 to 26.4VDC, with a typical operating voltage of 24VDC. The encoder is designed for use in applications with a maximum operating speed of 6000 revolutions per minute and a maximum operating torque of 0.002. It is suitable for use in temperatures ranging from -10 to 70 degrees Celsius. The encoder is mounted via a servo mount and has a right angle body orientation.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 21.6VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 26.4VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |