The MES20-60P-C4 is an incremental rotary encoder with a flat shaft style and digital square wave encoder signal. It operates at a maximum speed of 6000 revolutions per minute and has a typical operating supply voltage of 24VDC. The encoder is designed to function within a temperature range of -10 to 70 degrees Celsius. The MES20-60P-C4 is a servo mount encoder with a right angle body orientation and a cable terminal type.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 21.6VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 26.4VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |