Cap Ceramic 10pF 16V C0G 0.25pF Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Samsung CL05C100CO5NNNC
Reference manual for the 1320x-QE128EVB evaluation board featuring the MC13202 2.4 GHz transceiver and MC9S08QE128 MCU for IEEE 802.15.4 wireless applications.