
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rated voltage. Features X7R dielectric with a 20% tolerance, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) package. Lead-free and RoHS compliant.
Samsung CL10B106MQ8NRNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B106MQ8NRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
