
10µF, 50V multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 85°C temperature range. This 1206-sized surface-mount device has two terminals and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31A106MBHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31A106MBHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samsung CL31A106MBHNNNE
The SCP-INPUT-EVALZ is an input connection board for Analog Devices' Signal Chain Power systems, supporting banana jacks, clip-leads, and SMA connections up to 250V and 3A.