
Two-position, single-row straight shunt jumper with 2.54mm pitch. Features gold-plated bronze contacts and a black housing with UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with a current rating of 4.3A and voltage rating of 450V. Bulk packaged for efficient integration.
Samtec SNT-100-BK-G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4.3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNT |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SNT-100-BK-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
