Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 55mΩ ESR and 1.9A ripple current. Operates from -55°C to 105°C, with a leakage current of 100µA. Packaged in a 7343 metric (2917 imperial) SMD case with tape and reel packaging.
Sanyo 10TPB100M technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | D |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| Ripple Current (DC) | 1.9A |
| RoHS Compliant | Yes |
| Series | TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10TPB100M to view detailed technical specifications.
No datasheet is available for this part.