
180µF, 16V radial aluminum electrolytic capacitor with 30mΩ ESR and 20% tolerance. Features a 10mm diameter, 10.3mm height, and 10.3mm width. Operates from -55°C to 105°C with a ripple current rating of 3.02A. Rated for 2000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 16SVP180MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | F |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 3.02A |
| RoHS Compliant | No |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 16SVP180MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Sanyo 16SVP180MX
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
