The Sanyo 6TPB150M is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a 2917 package type and has a height of 3.1mm and a length of 7.3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TPB( D3 SIZE) |
| Height | 3.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Sanyo 6TPB150M
Design note for the LTC1622 step-down controller featuring a 2.5V/4A buck converter and a 3.3V/1A Zeta converter for handheld applications using 2V to 8.5V inputs.