The 2RMHF-10-N-05-64-01-B is a rotary incremental encoder from Scancon Encoders A/S. It features a hollow shaft style and a digital square wave encoder signal. The encoder is designed for operation at speeds up to 12000 revolutions per minute and can withstand torques of less than 0.005 units. The device is programmable and has a right angle body orientation. It is rated for operation over the temperature range of -40 to 85 degrees Celsius and can be supplied with voltages between 4.5 and 30 volts DC.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |