The 2RMHF-360-I-06-64-01-B is a rotary incremental encoder with a maximum operating speed of 12000 revolutions per minute. It features a hollow shaft style and a digital square wave encoder signal. The encoder is designed to operate within a temperature range of -40 to 85°C and can be powered with a voltage between 4.5 and 30VDC. The encoder is not programmable and has an indexed index output.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |