This rotary incremental encoder features a hollow shaft style and digital square wave output. It operates at speeds up to 12000 revolutions per minute and has a maximum operating torque of less than 0.005 units. The encoder is programmable and has a right angle body orientation. It is designed for use in environments with operating temperatures between -40 and 85 degrees Celsius. The encoder is available with a cable terminal type and is suitable for use with a 4.5 to 30 volt DC supply.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |