This rotary incremental encoder features a round shaft and digital square wave output. It operates at speeds up to 12000 revolutions per minute and can withstand torques of less than 0.005 units. The encoder is programmable and has a quadrature code output. It is designed for panel mount installation and can operate within a temperature range of -40 to 85 degrees Celsius.
Scancon Encoders A/S SCA-BM-10-D-18X15-64-01-B technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S SCA-BM-10-D-18X15-64-01-B to view detailed technical specifications.
No datasheet is available for this part.