This rotary incremental encoder features a round shaft and digital square wave output. It operates at speeds up to 12000 revolutions per minute and has a maximum operating torque of less than 0.005 units. The encoder is programmable and has a minimum operating supply voltage of 4.5VDC and a maximum operating supply voltage of 30VDC. It is designed for panel mounting and has a right-angle body orientation. The encoder is suitable for operation in temperatures ranging from -40 to 85°C.
Scancon Encoders A/S SCA-BM-100-D-18X15-64-01-B technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S SCA-BM-100-D-18X15-64-01-B to view detailed technical specifications.
No datasheet is available for this part.