The SCA-BM-2000-D-18X15-64-01-B is a rotary incremental encoder with a maximum operating speed of 12000 revolutions per minute. It operates within a voltage range of 4.5 to 30 volts DC and can withstand temperatures between -40 and 85 degrees Celsius. The encoder features a round shaft style and provides a digital square wave signal. It is designed for panel mount installation and has an indexed index output.
Scancon Encoders A/S SCA-BM-2000-D-18X15-64-01-B technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S SCA-BM-2000-D-18X15-64-01-B to view detailed technical specifications.
No datasheet is available for this part.